11 05 160 | Knipex
Stripping pliers for plastic-coated cables, rubber-coated cables, 10 mm², AWG 8, cable Ø 5 mm, L 160 mm, 170 g, 11 05 160
Order No.: 20L1295
EAN: 4003773039570
MPN:
11 05 160
1105160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3811 € *
Available: 2 pcs.
Total Price:
29.38 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3811 €
6 pcs.
26.4418 €
*incl. VAT plus shipping costs
Subject to prior sale
For single, multiple and fine stranded conductors with plastic or rubber insulation up to 5.0 mm dia. or 10 mm² cable cross-section. Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut. Special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | plastic-coated cables, rubber-coated cables | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Cable Diameter | 5 mm | |
| 1000V Insulated | No | |
| Length | 160 mm | |
| Weight | 170 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |