91 61 160 | Knipex
Flat nose grozing pliers, 160 mm, 141 g, 91 61 160
Order No.: 20L3405
EAN: 4003773019527
MPN:
91 61 160
9161160
With soft gripping jaws. For trimming glass edges, e. g. when making leaded glass windows. Special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat nose grozing pliers | |
| Length | 160 mm | |
| Weight | 141 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |