91 00 200 | Knipex
Punch pliers, 200 mm, 158 g, 91 00 200
Order No.: 20L3380
EAN: 4003773013754
MPN:
91 00 200
9100200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6116 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
18.61 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6116 €
6 pcs.
16.7552 €
*incl. VAT plus shipping costs
Subject to prior sale
Enlarges holes in tiles and forms tile edges. Special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | punch pliers | |
| Length | 200 mm | |
| Weight | 158 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |