90 61 16 | Knipex
Notching pliers, 250 mm, 403 g, 90 61 16
Order No.: 20L3365
EAN: 4003773051947
MPN:
90 61 16
906116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.7015 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
61.70 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7015 €
6 pcs.
55.5373 €
*incl. VAT plus shipping costs
Subject to prior sale
Special pliers for notching recesses into plastic ledges and plastic casings for electric and sanitary installation. Notches can be enlarged by initial and final cut. Clean cut edges - no trimming activities needed. Easy handling. With opening spring, opening limiter and locking lever. Pliers body: special tool steel, rolled, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | notching pliers | |
| Length | 250 mm | |
| Weight | 403 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |