90 42 340 | Knipex
Profile compound plier, 340 mm, 901 g, 90 42 340
Order No.: 20L3340
EAN: 4003773071884
MPN:
90 42 340
9042340
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.0810 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
95.08 € *
Price list
Quantity
Price per unit*
1 pcs.
95.0810 €
6 pcs.
85.5729 €
*incl. VAT plus shipping costs
Subject to prior sale
To join metal section sheets used in dry walling with a lock seam. For U- and C-shaped sections with max 1.2 mm metal (2 x 0.6 mm). Minimum handforce required due to optimum lever transmission. Pliers body: special tool steel, rolled, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | profile compound plier | |
| Length | 340 mm | |
| Weight | 901 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |