90 42 250 | Knipex
Profile compound plier, 250 mm, 676 g, 90 42 250
Order No.: 20L3335
EAN: 4003773047865
MPN:
90 42 250
9042250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.9810 € *
Available in 7 Days: 50 pcs. - if ordered today
To join metal section sheets used in dry walling with a lock seam. For U- and C-shaped sections with max 1.2 mm metal (2 x 0.6 mm). Minimum handforce required due to optimum lever transmission. Pliers body: special tool steel, rolled, oil-hardened Model: For one-hand operation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | profile compound plier | |
| Length | 250 mm | |
| Weight | 676 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |