84 21 200 | Knipex
Vehicle cone pliers, 200 mm, 182 g, 84 21 200
Order No.: 20L3105
EAN: 4003773051930
MPN:
84 21 200
8421200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.871 € *
Available in 7 Days: 50 pcs. - if ordered today
For very narrow screw connections. Special tool steel, forged, oil-hardened Model: 20° angled head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | vehicle cone pliers | |
| Length | 200 mm | |
| Weight | 182 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |