84 11 200 | Knipex
Vehicle cone pliers, 200 mm, 177 g, 84 11 200
Order No.: 20L3100
EAN: 4003773052265
MPN:
84 11 200
8411200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5378 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
24.54 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5378 €
6 pcs.
22.0864 €
*incl. VAT plus shipping costs
Subject to prior sale
For very narrow screw connections. Special tool steel, forged, oil-hardened Model: Straight head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | vehicle cone pliers | |
| Length | 200 mm | |
| Weight | 177 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |