30 41 160 | Knipex

Halogen bulb exchange pliers, 160 mm, 120 g, 30 41 160

Order No.: 06L9390
EAN: 4003773048480
MPN:
30 41 160
3041160
30 41 160 Knipex Special Pliers
Image may differ
For the installation of wedge base bulbs. Gripping surfaces plastic coated. Chrome vanadium electric steel, forged, oil-hardened
Technical specifications
Filter Property Value
Version halogen bulb exchange pliers
Length 160 mm
Weight 120 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes