98 07 250 | Knipex
Adjustable wrench, 8 mm, 260 mm, 545 g, chromium-vanadium steel, 98 07 250
Order No.: 06L762
EAN: 4003773071518
MPN:
98 07 250
9807250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.7543 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
48.75 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7543 €
6 pcs.
43.8872 €
*incl. VAT plus shipping costs
Subject to prior sale
Parallel smooth gripping jaws. Continuously variable gripping width. With scaling for presetting the width apart from the workpiece. Chrome Vanadium steel, immersion insulated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adjustable wrench | |
| spanner size | 8 mm | |
| Length | 260 mm | |
| Weight | 545 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |