98 01 18 | Knipex
Ring wrench, 18 mm, 210 mm, 210 g, chromium-vanadium steel, 98 01 18
Order No.: 22L1135
EAN: 4003773020288
MPN:
98 01 18
980118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8682 € *
Available in 7 Days: 41 pcs. - if ordered today
Total Price:
31.87 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8682 €
6 pcs.
28.6790 €
*incl. VAT plus shipping costs
Subject to prior sale
Cranked. Basic tool chrome plated. Chrome vanadium steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring wrench | |
| spanner size | 18 mm | |
| Length | 210 mm | |
| Weight | 210 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |