98 01 16 | Knipex
Ring wrench, 16 mm, 200 mm, 172 g, chromium-vanadium steel, 98 01 16
Order No.: 22L1125
EAN: 4003773020264
MPN:
98 01 16
980116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4049 € *
Available in 7 Days: 27 pcs. - if ordered today
Total Price:
29.40 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4049 €
6 pcs.
26.4656 €
*incl. VAT plus shipping costs
Subject to prior sale
Cranked. Basic tool chrome plated. Chrome vanadium steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring wrench | |
| spanner size | 16 mm | |
| Length | 200 mm | |
| Weight | 172 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |