98 01 14 | Knipex
Ring wrench, 14 mm, 195 mm, 147 g, chromium-vanadium steel, 98 01 14
Order No.: 22L1115
EAN: 4003773020240
MPN:
98 01 14
980114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8694 € *
Available in 7 Days: 36 pcs. - if ordered today
Total Price:
28.87 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8694 €
6 pcs.
25.9896 €
*incl. VAT plus shipping costs
Subject to prior sale
Cranked. Basic tool chrome plated. Chrome vanadium steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring wrench | |
| spanner size | 14 mm | |
| Length | 195 mm | |
| Weight | 147 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |