98 01 11 | Knipex
Ring wrench, 11 mm, 165 mm, 93 g, chromium-vanadium steel, 98 01 11
Order No.: 22L1100
EAN: 4003773020202
MPN:
98 01 11
980111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0856 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
24.09 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0856 €
6 pcs.
21.6818 €
*incl. VAT plus shipping costs
Subject to prior sale
Cranked. Basic tool chrome plated. Chrome vanadium steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring wrench | |
| spanner size | 11 mm | |
| Length | 165 mm | |
| Weight | 93 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |