98 00 27 | Knipex
Open-end wrenche, 27 mm, 15°, 215 mm, 307 g, chromium-vanadium steel, 98 00 27
Order No.: 22L1075
EAN: 4003773020028
MPN:
98 00 27
980027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9273 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
32.93 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9273 €
6 pcs.
29.6429 €
*incl. VAT plus shipping costs
Subject to prior sale
Jaw 15° angled. Basic tool chrome plated. Chrome vanadium steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 27 mm | |
| Mouth position | 15° | |
| Length | 215 mm | |
| Weight | 307 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |