98 00 16 | Knipex
Open-end wrenche, 16 mm, 15°, 155 mm, 112 g, chromium-vanadium steel, 98 00 16
Order No.: 22L1045
EAN: 4003773019961
MPN:
98 00 16
980016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2641 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
24.26 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2641 €
6 pcs.
21.8365 €
*incl. VAT plus shipping costs
Subject to prior sale
Jaw 15° angled. Basic tool chrome plated. Chrome vanadium steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 16 mm | |
| Mouth position | 15° | |
| Length | 155 mm | |
| Weight | 112 g | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |