98 49 05 | Knipex
VDE 1/2 inch socket wrench, internal hexagon, L 75 mm, 98 49 05
Order No.: 22L1640
EAN: 4003773021155
MPN:
98 49 05
984905
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.6175 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
33.62 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6175 €
6 pcs.
30.2498 €
*incl. VAT plus shipping costs
Subject to prior sale
For metric internal hexagonal head screws. Basic tool chrome plated. Special tool steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Peak type | internal hexagon | |
| Drive | 1/2 inch | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |