98 47 24 | Knipex
VDE 1/2 inch socket wrench, internal square, L 61 mm, 98 47 24
Order No.: 22L1630
EAN: 4003773020998
MPN:
98 47 24
984724
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5140 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5140 €
6 pcs.
22.0626 €
*incl. VAT plus shipping costs
Subject to prior sale
For metric hexagonal head screws. Basic tool chrome plated. Chrome Vanadium steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Peak type | internal square | |
| Drive | 1/2 inch | |
| Length | 61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |