98 47 12 | Knipex
VDE 1/2 inch socket wrench, internal square, L 55 mm, 98 47 12
Order No.: 22L1590
EAN: 4003773020912
MPN:
98 47 12
984712
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5997 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
18.60 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5997 €
6 pcs.
16.7314 €
*incl. VAT plus shipping costs
Subject to prior sale
For metric hexagonal head screws. Basic tool chrome plated. Chrome Vanadium steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Peak type | internal square | |
| Drive | 1/2 inch | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |