98 45 125 | Knipex
1/2 inch extension, L 125 mm, 98 45 125
Order No.: 22L1570
EAN: 4003773020813
MPN:
98 45 125
9845125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2831 € *
Available in 7 Days: 50 pcs. - if ordered today
For use with sockets. With internal and external square. Quick, easy and reliable locking of attached sockets. Chrome vanadium steel, forged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Drive | 1/2 inch | |
| Length | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |