98 42 | Knipex
VDE 1/2 inch ratchet, external square, L 265 mm, 98 42
Order No.: 22L1565
EAN: 4003773026525
MPN:
98 42
9842
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.810 € *
Available in 10 days: 10 pcs. - if ordered today
Total Price:
117.81 € *
Price list
Quantity
Price per unit*
1 pcs.
117.810 €
3 pcs.
106.029 €
*incl. VAT plus shipping costs
Subject to prior sale
Reversible for clockwise and anti-clockwise directions. Very reliable retention of the actuating tools ensured by mechanically locked retaining system. Chrome Vanadium steel Description: Reversible for clockwise and anti-clockwise directions. Easy and secure locking of attached sockets due to screw lock. Chrome Vanadium steel. Tested according to DIN EN/IEC 60900 : 2004.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ratchet | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Peak type | external square | |
| Drive | 1/2 inch | |
| Length | 265 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |