98 41 | Knipex
VDE 1/2 inch ratchet, external square, L 265 mm, 98 41
Order No.: 22L1560
EAN: 4003773026518
MPN:
98 41
9841
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.7148 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
117.71 € *
Price list
Quantity
Price per unit*
1 pcs.
117.7148 €
3 pcs.
105.9457 €
*incl. VAT plus shipping costs
Subject to prior sale
For use with sockets. Reversible for clockwise and anti-clockwise directions. Extremely smooth action. Quick, easy and reliable locking of attached sockets. Chrome vanadium steel, forged
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ratchet | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Peak type | external square | |
| Drive | 1/2 inch | |
| Length | 265 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |