98 40 | Knipex
VDE 1/2 inch T handle, L 200 mm, 98 40
Order No.: 22L1555
EAN: 4003773026501
MPN:
98 40
9840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.360 € *
Available in 10 days: 10 pcs. - if ordered today
Total Price:
52.36 € *
Price list
Quantity
Price per unit*
1 pcs.
52.360 €
6 pcs.
47.124 €
*incl. VAT plus shipping costs
Subject to prior sale
For use with sockets. Quick, easy and reliable locking of attached sockets. Basic tool chrome plated. High-grade special tool steel, forged, oil-hardened Description: For use with sockets. Quick, easy and reliable locking of attached sockets. Basic tool chrome plated. Special tool steel. Square oil-hardened and tempered. Tested according to DIN EN/IEC 60900 : 2004.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | T handle | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Drive | 1/2 inch | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |