98 39 08 | Knipex
VDE 3/8 inch socket wrench, internal hexagon, 8 mm, L 75 mm, 98 39 08
Order No.: 22L1550
EAN: 4003773020790
MPN:
98 39 08
983908
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.4255 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
37.43 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4255 €
6 pcs.
33.6889 €
*incl. VAT plus shipping costs
Subject to prior sale
For metric internal hexagonal head screws. Basic tool chrome plated. Special tool steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 8 mm | |
| Peak type | internal hexagon | |
| Drive | 3/8 inch | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |