98 37 13 | Knipex
VDE 3/8 inch socket wrench, internal square, 13 mm, L 45 mm, 98 37 13
Order No.: 22L1515
EAN: 4003773020615
MPN:
98 37 13
983713
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.230 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
1 pcs.
20.230 €
6 pcs.
18.207 €
*incl. VAT plus shipping costs
Subject to prior sale
For metric hexagonal head screws. Basic tool chrome plated. Chrome Vanadium steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 13 mm | |
| Peak type | internal square | |
| Drive | 3/8 inch | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |