98 30 | Knipex
VDE 3/8 inch T handle, square, L 200 mm, 98 30
Order No.: 22L1475
EAN: 4003773026488
MPN:
98 30
9830
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.9800 € *
Standard delivery time from the manufacturer is: 3 Weeks
For use with sockets. Quick, easy and reliable locking of attached sockets. Basic tool chrome plated. High-grade special tool steel, forged, oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | T handle | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Peak type | square | |
| Drive | 3/8 inch | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |