98 29 30 | Knipex

VDE 3/8 inch socket wrench, Torx, TX30, L 123 mm, 98 29 30

Order No.: 22L1855
EAN: 4003773084624
MPN:
98 29 30
Series: 98 29 xx
98 29 30 Knipex Sockets, Ratchets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.2236 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
36.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.2236 €

Basic tool, 98 29 30, KNIPEX

Basic tool chrome plated

Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated Yes
Size TX30
Peak type Torx
Drive 3/8 inch
Length 123 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes