98 29 25 | Knipex
VDE 3/8 inch socket wrench, Torx, TX25, L 123 mm, 98 29 25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2236 € *
Available in 7 Days: 36 pcs. - if ordered today
Basic tool, 98 29 25, KNIPEX
Basic tool chrome plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | TX25 | |
| Peak type | Torx | |
| Drive | 3/8 inch | |
| Length | 123 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |