98 04 10 | Knipex
VDE socket wrench, hexagon, 10 mm, L 200 mm, 98 04 10
Order No.: 22L1215
EAN: 4003773026167
MPN:
98 04 10
980410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3220 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.32 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3220 €
6 pcs.
25.4898 €
*incl. VAT plus shipping costs
Subject to prior sale
Special tool steel, oil-hardened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 10 mm | |
| Peak type | hexagon | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |