98 04 08 | Knipex
VDE socket wrench, hexagon, 8 mm, L 200 mm, 98 04 08
Order No.: 22L1210
EAN: 4003773071341
MPN:
98 04 08
980408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9420 € *
Available in 10 days: 10 pcs. - if ordered today
Total Price:
25.94 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9420 €
6 pcs.
23.3478 €
*incl. VAT plus shipping costs
Subject to prior sale
Special tool steel, oil-hardened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 8 mm | |
| Peak type | hexagon | |
| Length | 200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |