98 03 09 | Knipex
VDE socket wrench, hexagon, 9 mm, L 237 mm, 98 03 09
Order No.: 22L1185
EAN: 4003773026112
MPN:
98 03 09
980309
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3978 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Chrome vanadium molybdenum steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 9 mm | |
| Peak type | hexagon | |
| Length | 237 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |