00 11 07 | Knipex
Control cabinet key, L 145 mm, 00 11 07
Order No.: 06L9310
EAN: 4003773063018
MPN:
00 11 07
001107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3831 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
24.38 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3831 €
6 pcs.
21.9436 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control cabinet key | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Length | 145 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |