00 11 06 V03 | Knipex
1/4 inch control cabinet key, L 97 mm, 00 11 06 V03
Order No.: 05L9801
EAN: 4003773083085
MPN:
00 11 06 V03
001106V03
Unit Price (€ / pc.)
21.0035 € *
Available: 4 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
21.00 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0035 €
6 pcs.
18.8972 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cabinet key, 00 11 06 V03, Knipex
For locking systems in electrical engineering, gas and water supply, air conditioning and ventilation technology, industry, building services engineering etc. With bit holder for 1/4" bits with magnet, total arm length: 97 mm
Technical Data
- Length: 97 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control cabinet key | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Drive | 1/4 inch | |
| Length | 97 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83017000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |