00 11 06 V01 | Knipex
Control cabinet key, 00 11 06 V01
Order No.: 06L9318
EAN: 4003773075394
MPN:
00 11 06 V01
001106V01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.220 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
45.22 € *
Price list
Quantity
Price per unit*
1 pcs.
45.220 €
6 pcs.
40.698 €
*incl. VAT plus shipping costs
Subject to prior sale
For locking systems in electrical engineering, the supply of gas and water, air conditioning and ventilation systems, industry, technical installations in buildings, etc.. 9 different die-cast zinc key-profiles in 1 tool. ''Construction'' version with plug-in, magnetically held support: catch for locks with profile cylinder hole and male square in steps. With bit adapter for 1/4'' bits with magnet. With detachable chain and snap hook. Total length: 157 / 95 mm. Zinc die-casted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control cabinet key | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82078090 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |