00 11 03 | Knipex
1/4 inch control cabinet key, L 76 mm, 00 11 03
Order No.: 06L9285
EAN: 4003773041658
MPN:
00 11 03
001103
Unit Price (€ / pc.)
26.9654 € *
Next delivery: 1 pcs. on 2026-04-13
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
26.97 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9654 €
6 pcs.
24.2760 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cabinet key, 00 11 03, Knipex
For control cabinets and shut-off systems in the supply of gas, water and electricity. For technical installations in buildings, e.g. air conditioning and ventilation systems, shut-off valves, mains switchboards, etc. With bit insert: slot 1.0 x 7 mm and cross recess PH2. With adapter for 1/4'' bits chained to key. Additional bit adapter for 1/4'' bits inside one profile. Zinc die-casted Model: Long execution, total length 76 mm. Additional square of 5 mm.
Technical Data
- Length: 76 mm
- Size: Various
- Drive: 1/4 inch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | control cabinet key | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Drive | 1/4 inch | |
| Length | 76 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |