79 52 125 ESD | Knipex
ESD precision pliers, 125 mm, 58 g, cut capacity (1.3/0.9/0.5 mm/–), 79 52 125 ESD
Order No.: 05L2495
EAN: 4003773065159
MPN:
79 52 125 ESD
7952125ESD
Unit Price (€ / pc.)
61.7610 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
61.76 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7610 €
6 pcs.
55.5849 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrically discharging handles - dissipative. Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Very precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components- also available without bevel for flush cutting. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Approx. 20% lighter than conventional electronics pliers. Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Ball bearing chrome steel, forged, multi stage oil-hardened Model: Pointed head. With lead catcher - no uncontrolled loss of cut wire ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 58 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.3 mm | |
| Cutting capacity (medium-hard) | 0.9 mm | |
| Cutting capicity (hard) | 0.5 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |