79 42 125 Z | Knipex
Precision pliers, 125 mm, 58 g, cut capacity (1.3 mm/–/–/–), 79 42 125 Z
Order No.: 20L2970
EAN: 4003773078449
MPN:
79 42 125 Z
7942125Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.7729 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
61.77 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7729 €
6 pcs.
55.5968 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Very precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components- also available without bevel for flush cutting. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Approx. 20% lighter than conventional electronics pliers. Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Ball bearing chrome steel, forged, multi stage oil-hardened Model: For an optimised flush cutting result of soft materials. For installations with tight tolerances, for precise configuration of wire ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 58 g | |
| Cutting capacity (soft) | 1.3 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |