79 42 125 ESD | Knipex
ESD precision pliers, 125 mm, 58 g, cut capacity (1.5/0.8 mm/–/–), 79 42 125 ESD
NCNR (non cancelable / non returnable)
Precision plier, 79 42 125 ESD, Knipex
Electrically discharging handles - dissipative. Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Very precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components- also available without bevel for flush cutting. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Approx. 20% lighter than conventional electronics pliers. Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Ball bearing chrome steel, forged, multi stage oil-hardened Model: Pointed head.
Technical Data
- Material: Chromium-Vanadium steel
- Weight: 58 g
- Length: 125 mm
| Filter | Property | Value |
|---|---|---|
| Version | precision pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 58 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1.5 mm | |
| Cutting capacity (medium-hard) | 0.8 mm | |
| Material | chromium-vanadium steel |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |