79 32 125 ESD | Knipex

ESD precision pliers, 125 mm, 61 g, cut capacity (1.5/1.1/0.6 mm/–), 79 32 125 ESD

Order No.: 05L2491
EAN: 4003773061557
MPN:
79 32 125 ESD
7932125ESD
79 32 125 ESD Knipex Side Cutters, Tip Cutters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.8110 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
55.81 € *
Price list
Quantity
Price per unit*
1 pcs.
55.8110 €
6 pcs.
50.2299 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision plier, 79 32 125 ESD, Knipex

Electrically discharging handles - dissipative. Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Very precisely ground and sharp cutting edges with very small bevels for exact cutting on delicate electronic components- also available without bevel for flush cutting. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Approx. 20% lighter than conventional electronics pliers. Bolted joint with carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range. Smooth-running double spring for a gentle and even opening. Ergonomically optimised multi-component handles. Ball bearing chrome steel, forged, multi stage oil-hardened Model: Pointed head.

Technical Data

  • Material: Chromium-Vanadium steel
  • Weight: 61 g
  • Length: 125 mm
Technical specifications
Filter Property Value
Version precision pliers
ESD protection Yes
1000V Insulated No
Length 125 mm
Weight 61 g
Cutting edge with facet
Cutting capacity (soft) 1.5 mm
Cutting capacity (medium-hard) 1.1 mm
Cutting capicity (hard) 0.6 mm
Material chromium-vanadium steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
RoHS conform not_relevant
SVHC free Yes
Date of RoHS guidelines 3/31/15