78 03 140 | Knipex
Side cutter, 140 mm, 77 g, cut capacity (2.1/1.2 mm/–/–), 78 03 140
Diagonal cutter, 78 03 140, Knipex
For ultra fine cutting work, e.g. in electronics and fine mechanics. In particular for cutting cable ties to length. Ground, very sharp cutting edges without bevel. Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. Precision shaped tips cut wires resting on a board from 0.2 mm dia.. Joint with stainless steel rivet. Extremely smooth movement for minimum operator fatigue. With opening spring and opening limiter Model: Cutting edge hardness approx. 54 HRC. INOX - tool steel.
Technical Data
- Material: Special steel
- Weight: 77 g
- Length: 140 mm
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 140 mm | |
| Weight | 77 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 2.1 mm | |
| Cutting capacity (medium-hard) | 1.2 mm | |
| Material | special steel |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |