78 03 140 ESD | Knipex

ESD side cutter, 140 mm, 77 g, cut capacity (2.1/1.2 mm/–/–), 78 03 140 ESD

Order No.: 22L1768
EAN: 4003773081661
MPN:
78 03 140 ESD
7803140ESD
Series: Super Knips
78 03 140 ESD Knipex Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
29.3454 € *
Available: 1 pcs.
Next delivery: 3 pcs. on 2026-04-09
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
29.35 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3454 €
6 pcs.
26.4180 €
*incl. VAT plus shipping costs
Subject to prior sale

Diagonal cutter, 78 03 140 ESD, Knipex

For ultra fine cutting work, e.g. in electronics and fine mechanics. Ground, very sharp cutting edges without bevel. Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. Precision shaped tips cut wires resting on a board from 0.2 mm dia.. Joint with stainless steel rivet. Extremely smooth movement for minimum operator fatigue. With opening spring and opening limiter Model: Cutting edge hardness approx. 54 HRC. INOX - tool steel.

Technical Data

  • Material: Special steel
  • Weight: 77 g
  • Length: 140 mm
Technical specifications
Filter Property Value
Version side cutter
ESD protection Yes
1000V Insulated No
Length 140 mm
Weight 77 g
Cutting edge without facet
Cutting capacity (soft) 2.1 mm
Cutting capacity (medium-hard) 1.2 mm
Material special steel
Logistics
Property Value
Customs tariff number 82032000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant