77 82 130 | Knipex
Side cutter, 130 mm, 81 g, cut capacity (1.6/1.3 mm/–/–), 77 82 130
Order No.: 22L1995
EAN: 4003773089162
MPN:
77 82 130
Unit Price (€ / pc.)
42.3759 € *
Available: 2 pcs.
Available in 7 Days: 50 pcs. - if ordered today
Electronics diagonal cutters, 77 82 130, Knipex
The 77 82 130 electronics diagonal cutters are durable, load-optimised design with backlash-free box joint. High, slim sleeves for fine and comfortable gripping between thumb and index finger. Mirror-polishing instead of chrome-plating to avoid interference in the circuit with flaking chrome parts.
Features
- Low-friction double spring for gentle and even opening
- For fine cutting and assembly work, e.g. in electronics and fine mechanics
- Cutters additionally laser hardened, cutter hardness at least 62 HRC
- Round head, with small bevel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 130 mm | |
| Weight | 81 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1.6 mm | |
| Cutting capacity (medium-hard) | 1.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |