77 32 120 H ESD | Knipex
ESD side cutter, 120 mm, 80 g, cut capacity (1.6/1/0.6/0.2 mm), 77 32 120 H ESD
Order No.: 22L1990
EAN: 4003773075820
MPN:
77 32 120 H ESD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.7596 € *
Available in 7 Days: 50 pcs. - if ordered today
Electronics diagonal cutters, 77 32 120 H ESD, Knipex
The 77 32 120 H ESD electronics diagonal cutter with carbide cutting edges ESD are used for extreme demands on cutting pliers caused by hard or tough materials, e.g. piano, nickel, tungsten and diode wire, such as those used more frequently in the electronics and aerospace industries. It has precision carbide metal cutting edges soldered into forged blanks.
Features
- Sturdy, zero-backlash box joint
- Hardness of the carbide cutting edges 80 - 83 HRC
- Constantly reliable cutting results due to the avoidance of cutter deformations caused by overloading
- High cost saving due to longer service life of the pliers
- Electrically discharging handles - dissipative
- Pointed head with chamfer
- With small bevel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 120 mm | |
| Weight | 80 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.6 mm | |
| Cutting capacity (medium-hard) | 1 mm | |
| Cutting capicity (hard) | 0.6 mm | |
| Cutting capicity (Piano wire) | 0.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |