77 32 120 H ESD | Knipex
ESD side cutter, 120 mm, 80 g, cut capacity (1.6/1/0.6/0.2 mm), 77 32 120 H ESD
Order No.: 05L2535
EAN: 4003773075820
MPN:
77 32 120 H ESD
7732120HESD
This item is no longer available.
As an alternative, we recommend the following item:
ESD side cutter, 115 mm, 80 g, cut capacity (1.3/0.8 mm/–/–), 77 42 115 ESD
Order No.: 05L2547
Manufacturer: Knipex
per pc. 47.8261 € *
For extreme demands on cutting pliers caused by hard or tough materials, e.g. piano, nickel, tungsten and diode wire, such as those used more frequently in the electronics and aerospace industries. Always the right cutting tool, even with the hardest material. Precision carbide metal cutting edges soldered into forged blanks. Sturdy, zero-backlash box joint. Hardness of the carbide cutting edges 80 - 83 HRC. Pliers with carbide metal cutting edges have a substantially longer service life than such with conventional cutting edges. Constantly reliable cutting results due to the avoidance of cutter deformations. High cost saving due to longer service life of the pliers. Electrically discharging handles - dissipative Model: Pointed head with chamfer. With small bevel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 120 mm | |
| Weight | 80 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.6 mm | |
| Cutting capacity (medium-hard) | 1 mm | |
| Cutting capicity (hard) | 0.6 mm | |
| Cutting capicity (Piano wire) | 0.2 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |