77 21 115 N | Knipex
Side cutter, 115 mm, 50 g, cut capacity (1.3/1 mm/–/–), 77 21 115 N
Order No.: 22L1989
EAN: 4003773082309
MPN:
77 21 115 N
Unit Price (€ / pc.)
36.652 € *
Available in 7 Days: 50 pcs. - if ordered today
Electronics diagonal cutters, 77 21 115 N, Knipex
The 77 21 115 N electronics diagonal cutters are for fine cutting work, e.g. in electronics and fine mechanics. The polish or mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools.
Features
- Load-optimised for a more direct feel when working
- Sturdy, zero-backlash box joint
- Low-friction double spring for gentle and even opening
- High, slim sleeves for fine and comfortable gripping between thumb and index finger
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 115 mm | |
| Weight | 50 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1.3 mm | |
| Cutting capacity (medium-hard) | 1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |