77 02 135 H ESD | Knipex
ESD side cutter, 135 mm, 115 g, cut capacity (2.2/1.6/1.2/0.8 mm), 77 02 135 H ESD
Order No.: 05L2531
EAN: 4003773075837
MPN:
77 02 135 H ESD
7702135HESD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.8810 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
118.88 € *
Price list
Quantity
Price per unit*
1 pcs.
118.8810 €
3 pcs.
106.9929 €
*incl. VAT plus shipping costs
Subject to prior sale
For extreme demands on cutting pliers caused by hard or tough materials, e.g. piano, nickel, tungsten and diode wire, such as those used more frequently in the electronics and aerospace industries. Always the right cutting tool, even with the hardest material. Precision carbide metal cutting edges soldered into forged blanks. Sturdy, zero-backlash box joint. Hardness of the carbide cutting edges 80 - 83 HRC. Pliers with carbide metal cutting edges have a substantially longer service life than such with conventional cutting edges. Constantly reliable cutting results due to the avoidance of cutter deformations. High cost saving due to longer service life of the pliers. Electrically discharging handles - dissipative
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 135 mm | |
| Weight | 115 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 2.2 mm | |
| Cutting capacity (medium-hard) | 1.6 mm | |
| Cutting capicity (hard) | 1.2 mm | |
| Cutting capicity (Piano wire) | 0.8 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |