77 02 130 | Knipex
Side cutter, 130 mm, 124 g, cut capacity (2/1.5/0.8 mm/–), 77 02 130
Order No.: 20L2940
EAN: 4003773039341
MPN:
77 02 130
7702130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.3624 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
46.36 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3624 €
6 pcs.
41.7214 €
*incl. VAT plus shipping costs
Subject to prior sale
For fine cutting work, e.g. in electronics and fine mechanics. Sturdy, zero-backlash box joint. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened. High-grade special tool steel, forged, multi stage oil-hardened Model: Round head, with bevel. Cutting edge hardness approx. 62 HRC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 130 mm | |
| Weight | 124 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 2 mm | |
| Cutting capacity (medium-hard) | 1.5 mm | |
| Cutting capicity (hard) | 0.8 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |