74 06 250 T | Knipex
VDE power side cutter, 250 mm, 475 g, cut capacity (–/4.6/3.5/3 mm), 74 06 250 T
Order No.: 22L1766
EAN: 4003773081852
MPN:
74 06 250 T
7406250T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.4036 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
62.40 € *
Price list
Quantity
Price per unit*
1 pcs.
62.4036 €
6 pcs.
56.1561 €
*incl. VAT plus shipping costs
Subject to prior sale
With integrated forged axle for heaviest duty. Suitable for all types of wire including piano wire. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Model: Pliers with integrated, insulated tether attachment point for a tool tether.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power side cutter | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Length | 250 mm | |
| Weight | 475 g | |
| Cutting edge | with facet | |
| Cutting capacity (medium-hard) | 4.6 mm | |
| Cutting capicity (hard) | 3.5 mm | |
| Cutting capicity (Piano wire) | 3 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |