74 05 180 | Knipex
Power side cutter, 180 mm, 270 g, cut capacity (–/3.8/2.7/2.2 mm), 74 05 180
Order No.: 20L2830
EAN: 4003773022978
MPN:
74 05 180
7405180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.8043 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
42.80 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8043 €
6 pcs.
38.5203 €
*incl. VAT plus shipping costs
Subject to prior sale
For very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 180 mm | |
| Weight | 270 g | |
| Cutting edge | with facet | |
| Cutting capacity (medium-hard) | 3.8 mm | |
| Cutting capicity (hard) | 2.7 mm | |
| Cutting capicity (Piano wire) | 2.2 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |