74 02 250 T | Knipex
Power side cutter, 250 mm, 460 g, cut capacity (–/4.6/3.5/3 mm), 74 02 250 T
Order No.: 20L2815
EAN: 4003773080091
MPN:
74 02 250 T
7402250T
Unit Price (€ / pc.)
43.911 € *
Standard delivery time from the manufacturer is: On Request
For very tough, continuous use. High cutting performance with minimum effort due to optimum co-ordination of the cutting edge angle and transmission ratio. Precision cutting edges additionally induction hardened (cutting edge hardness approx. 64 HRC), for all sorts of wire including piano wire. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened Model: Pliers with tether attachment point for mounting a fall protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 250 mm | |
| Weight | 460 g | |
| Cutting edge | with facet | |
| Cutting capacity (medium-hard) | 4.6 mm | |
| Cutting capicity (hard) | 3.5 mm | |
| Cutting capicity (Piano wire) | 3 mm | |
| Material | chromium-vanadium steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |